| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| ECL | |
| Multiplexer | |
| 1 x 2:1/1 x 4:1 | |
| 1 | |
| 4 | |
| 0 | |
| 2 | |
| 1 | |
| 0 | |
| Inverting/Non-Inverting | |
| 0.56@5V | |
| 0.71 | |
| 0.8um to 3um | |
| Differential | |
| No | |
| Differential | |
| 50 | |
| -50 | |
| -4.2|4.2 | |
| -5|5 | |
| -5.7|5.7 | |
| Single | |
| -40 | |
| 85 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.38 |
| Verpackungsbreite | 3.9 |
| Verpackungslänge | 9.9 |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC |
| 16 | |
| Leitungsform | Gull-wing |
The MC100EL57DG multiplexer from ON Semiconductor is designed specifically to decrease the number of input lines within your circuit. This multiplexer has an operating temperature range of -40 °C to 85 °C. This product comes in rail packaging to keep individual parts separated and protected. It is made in a 1 x 2:1/1 x 4:1 configuration. This inverting/non-inverting device has a typical operating supply voltage of -5|5 V. Its minimum operating supply voltage of -4.2|4.2 V, while its maximum is -5.7|5.7 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

