onsemiMC100EP016AFAGZähler, Schieberegistern
Counter Single 8-Bit Sync Binary UP 32-Pin LQFP Tray
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Binary | |
| ECL | |
| Counter | |
| UP Counter | |
| 1 | |
| 8 | |
| 1 | |
| 0 | |
| 8 | |
| 8 | |
| Asynchronous | |
| Synchronous | |
| Uni-Directional | |
| Positive-Edge/Negative-Edge | |
| 0.7@3V to 3.6V | |
| 1 | |
| 0.8um to 3um | |
| -3|3 | |
| -3.3|3.3 | |
| -3.6|3.6 | |
| 210 | |
| Yes | |
| Yes | |
| -40 | |
| 70 | |
| Tray | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.4 mm |
| Verpackungsbreite | 7 mm |
| Verpackungslänge | 7 mm |
| Leiterplatte geändert | 32 |
| Standard-Verpackungsname | QFP |
| Lieferantenverpackung | LQFP |
| 32 | |
| Leitungsform | Gull-wing |
Add to the complexity of a system by implementing this binary MC100EP016AFAG counter shift register developed by ON Semiconductor. This counter shift register has a minimum operating temperature of -40 °C and a maximum of 70 °C. This component will be shipped in tray format. This device has a typical operating supply voltage of -3.3|3.3 V. Its minimum operating supply voltage of -3|3 V, while its maximum is -3.6|3.6 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

