Reduced Price
onsemiMC100LVEL58DTR2GMultiplexern
Multiplexer 1-Element 2-IN 8-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| ECL | |
| Multiplexer | |
| 1 x 2:1 | |
| 1 | |
| 2 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| Inverting/Non-Inverting | |
| 0.57@3.3V | |
| 0.6 | |
| Single-Ended | |
| No | |
| Differential | |
| 50 | |
| -50 | |
| -3|3 | |
| -3.3|3.3 | |
| -3.8|3.8 | |
| Single | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95(Max) |
| Verpackungsbreite | 3.1(Max) |
| Verpackungslänge | 3.1(Max) |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | TSSOP |
| 8 | |
| Leitungsform | Gull-wing |
ON Semiconductor's MC100LVEL58DTR2G multiplexer will allow you to relax - by forwarding a selected line into a single input, the total number of lines entering or exiting your processor will be reduced. This multiplexer has an operating temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This inverting/non-inverting device has a typical operating supply voltage of -3.3|3.3 V. Its minimum operating supply voltage of -3|3 V, while its maximum is -3.8|3.8 V. It is made in a 1 x 2:1 configuration.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

