onsemiMC10E131FNGFlipflops
Flip Flop D-Master-Slave Type Pos-Edge 1-Element 28-Pin PLCC Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| MC10E131FNG | |
| Automotive | No |
| PPAP | No |
| ECL | |
| D-Master-Slave Type | |
| 4 | |
| 1 | |
| 4 | |
| 4 | |
| No | |
| Set/Reset | |
| Inverting/Non-Inverting | |
| Positive-Edge | |
| 0.675@5V | |
| 0.875 | |
| 0.8um to 3um | |
| Single-Ended | |
| -4.2|4.2 | |
| -5|5 | |
| -5.7|5.7 | |
| 0 | |
| 85 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 3.69(Min) |
| Verpackungsbreite | 11.58(Max) |
| Verpackungslänge | 11.58(Max) |
| Leiterplatte geändert | 28 |
| Standard-Verpackungsname | LCC |
| Lieferantenverpackung | PLCC |
| 28 | |
| Leitungsform | J-Lead |
Thanks to ON Semiconductor and their MC10E131FNG flip flop device, you can ensure that your state information is saved and available for later use. It has a differential output signal. This flip flop has an operating temperature range of 0 °C to 85 °C. This product comes in rail packaging to keep individual parts separated and protected. It has 4 channels per chip. This inverting/non-inverting device has a typical operating supply voltage of -5|5 V. Its minimum operating supply voltage of -4.2|4.2 V, while its maximum is -5.7|5.7 V.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

