onsemiMC10E131FNR2GFlipflops
Flip Flop D-Master-Slave Type Pos-Edge 1-Element 28-Pin PLCC T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| MC10E131FNR2G | |
| Automotive | No |
| PPAP | No |
| ECL | |
| D-Master-Slave Type | |
| 4 | |
| 1 | |
| 4 | |
| 4 | |
| No | |
| Set/Reset | |
| Inverting/Non-Inverting | |
| Positive-Edge | |
| 0.675@5V | |
| 0.875 | |
| 0.8um to 3um | |
| Single-Ended | |
| -4.2|4.2 | |
| -5|5 | |
| -5.7|5.7 | |
| 0 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 3.69(Min) |
| Verpackungsbreite | 11.51 |
| Verpackungslänge | 11.51 |
| Leiterplatte geändert | 28 |
| Standard-Verpackungsname | LCC |
| Lieferantenverpackung | PLCC |
| 28 | |
| Leitungsform | J-Lead |
The MC10E131FNR2G flip flop device from ON Semiconductor is designed specifically to save basic state information within your circuit. It has a differential output signal. This flip flop has a minimum operating temperature of 0 °C and a maximum of 85 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This inverting/non-inverting device has a typical operating supply voltage of -5|5 V. Its minimum operating supply voltage of -4.2|4.2 V, while its maximum is -5.7|5.7 V. It has 4 channels per chip.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

