25-50% Rabatt
onsemiMC10E1651FNR2GKomparatoren
Comparator Dual -5.46V/5.25V 20-Pin PLLC T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| General Purpose Comparator | |
| 2 | |
| No | |
| 1.075 | |
| -5.46|5.25 | |
| -5.46|5.25 | |
| 50@5V@-5.2V | |
| 100(Max) | |
| Dual | |
| 0 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 3.69(Min) |
| Verpackungsbreite | 9.04(Max) |
| Verpackungslänge | 9.04(Max) |
| Leiterplatte geändert | 20 |
| Standard-Verpackungsname | LCC |
| Lieferantenverpackung | PLLC |
| 20 | |
| Leitungsform | J-Lead |
Check whether an input has reached some predetermined value with the unique capabilities of this MC10E1651FNR2G comparator circuit from ON Semiconductor. Its typical dual supply voltage is -5.2|5 V, with a minimum of -4.94|4.75 V and maximum of -5.46|5.25 V. This comparator has a minimum operating temperature of 0 °C and a maximum of 85 °C. It has 2 channels per chip. This device uses dual power supplies.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
