| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| ECL | |
| OR/NOR | |
| 1 | |
| 2-IN | |
| 0 | |
| 0 | |
| 4 | |
| 0.45@5V | |
| 0.48 | |
| 50 | |
| -50 | |
| -4.2|4.2 | |
| -5|5 | |
| -5.7|5.7 | |
| -40 | |
| 85 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) |
| Verpackungsbreite | 4(Max) |
| Verpackungslänge | 5(Max) |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC N |
| 8 | |
| Leitungsform | Gull-wing |
Simplify your circuit through the use of ON Semiconductor's MC10EL12DG logic gates, great for implementing basic logical functions. This gate has an operating temperature range of -40 °C to 85 °C. This product comes in rail packaging to keep individual parts separated and protected. This device has a typical operating supply voltage of -5|5 V. Its minimum operating supply voltage of -4.2|4.2 V, while its maximum is -5.7|5.7 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

