onsemiMC10EL31DGFlipflops
Flip Flop D-Master-Slave Type Pos-Edge 1-Element 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| ECL | |
| D-Master-Slave Type | |
| 1 | |
| 1 | |
| 1 | |
| 1 | |
| No | |
| Set/Reset | |
| Inverting/Non-Inverting | |
| Positive-Edge | |
| 0.59@5V | |
| 0.645 | |
| Single-Ended | |
| -4.2|4.2 | |
| -5|5 | |
| -5.7|5.7 | |
| -40 | |
| 85 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) mm |
| Verpackungsbreite | 4(Max) mm |
| Verpackungslänge | 5(Max) mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC N |
| 8 | |
| Leitungsform | Gull-wing |
Are you looking to store information at a basic level? The MC10EL31DG flip flop device from ON Semiconductor can easily save state information. It has a differential output signal. This flip flop has an operating temperature range of -40 °C to 85 °C. This product comes in rail packaging to keep individual parts separated and protected. It has 1 channels per chip. This inverting/non-inverting device has a typical operating supply voltage of -5|5 V. Its minimum operating supply voltage of -4.2|4.2 V, while its maximum is -5.7|5.7 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

