onsemiMC10ELT20DGPegelwandlern
Translator TTL to PECL 1-CH Unidirectional 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| ECL | |
| Translator | |
| TTL to PECL | |
| Unidirectional | |
| 1 | |
| 100(Min) | |
| 1.25@4.75V to 5.25V | |
| 1.35 | |
| 2 | |
| 50 | |
| -50 | |
| 4.75 | |
| 5 | |
| 5.25 | |
| -40 | |
| 85 | |
| Tube | |
| 16 | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.38 |
| Verpackungsbreite | 3.9 |
| Verpackungslänge | 4.9 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC N |
| 8 | |
| Leitungsform | Gull-wing |
The ON Semiconductor MC10ELT20DG level translator can control and allow the proper input voltage into your electronic circuits. This level shifter has an operating temperature range of -40 °C to 85 °C. This product comes in rail packaging to keep individual parts separated and protected. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.75 V, while its maximum is 5.25 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

