| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| ECL | |
| OR/NOR | |
| 1 | |
| 4-IN | |
| 0 | |
| 0 | |
| 2 | |
| 0.33@3V to 5.5V | |
| 0.35 | |
| 50 | |
| -50 | |
| -3|3 | |
| -3.3|-5|3.3|5 | |
| -5.5|5.5 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95(Max) mm |
| Verpackungsbreite | 2 mm |
| Verpackungslänge | 2 mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | DFN |
| Lieferantenverpackung | DFN EP |
| 8 | |
| Leitungsform | No Lead |
ON Semiconductor's MC10EP01MNR4G logic gates will allow you to implement basic logic functions within your electronic circuit. This gate has a minimum operating temperature of -40 °C and a maximum of 85 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device has a typical operating supply voltage of -3.3|-5|3.3|5 V. Its minimum operating supply voltage of -3|3 V, while its maximum is -5.5|5.5 V.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

