| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| ECL | |
| AND/NAND | |
| 1 | |
| 4-IN | |
| 0 | |
| 0 | |
| 2 | |
| 0.27@3V to 5.5V | |
| 0.32 | |
| 50 | |
| -50 | |
| -3|3 | |
| -3.3|-5|3.3|5 | |
| -5.5|5.5 | |
| -40 | |
| 85 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95(Max) |
| Verpackungsbreite | 3.1(Max) |
| Verpackungslänge | 3.1(Max) |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | TSSOP |
| 8 | |
| Leitungsform | Gull-wing |
ON Semiconductor brings you their latest MC10EP05DTG logic gates, from which you can build and implement logical functions. This gate has an operating temperature range of -40 °C to 85 °C. This product comes in rail packaging to keep individual parts separated and protected. This device has a typical operating supply voltage of -3.3|-5|3.3|5 V. Its minimum operating supply voltage of -3|3 V, while its maximum is -5.5|5.5 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

