onsemiMC10EP29DTGFlipflops
Flip Flop D-Master-Slave Type Pos-Edge/Neg-Edge 2-Element 20-Pin TSSOP W Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| ECL | |
| D-Master-Slave Type | |
| 2 | |
| 2 | |
| 1 | |
| 1 | |
| No | |
| Set/Reset | |
| Inverting/Non-Inverting | |
| Positive-Edge/Negative-Edge | |
| 0.5@3V to 5.5V | |
| 0.575 | |
| Differential | |
| 50 | |
| -50 | |
| 3|-3 | |
| 5|3.3|-5|-3.3 | |
| 5.5|-5.5 | |
| -40 | |
| 85 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.05(Max) |
| Verpackungsbreite | 4.5(Max) |
| Verpackungslänge | 6.6(Max) |
| Leiterplatte geändert | 20 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | TSSOP W |
| 20 | |
| Leitungsform | Gull-wing |
If you are looking for a simple device that can store state information, look no further than ON Semiconductor's MC10EP29DTG flip flop device. It has a differential output signal. This flip flop has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product comes in rail packaging to keep individual parts separated and protected. It has 2 channels per chip. This inverting/non-inverting device has a typical operating supply voltage of -3.3|-5|3.3|5 V. Its minimum operating supply voltage of -3|3 V, while its maximum is -5.5|5.5 V.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

