onsemiMC10EPT20DGPegelwandlern
Translator LVCMOS/LVTTL to LVPECL 1-CH Unidirectional 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| ECL | |
| Translator | |
| LVCMOS/LVTTL to LVPECL | |
| Unidirectional | |
| 1 | |
| >1000(Typ) | |
| 0.45@3V to 3.6V | |
| 0.49 | |
| 2 | |
| 0.8um to 3um | |
| 50 | |
| -50 | |
| 3 | |
| 3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Tube | |
| 32 | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.38 |
| Verpackungsbreite | 3.9 |
| Verpackungslänge | 4.9 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC N |
| 8 | |
| Leitungsform | Gull-wing |
The ON Semiconductor MC10EPT20DG level translator can control and allow the proper input voltage into your electronic circuits. This level shifter has an operating temperature range of -40 °C to 85 °C. This product comes in rail packaging to keep individual parts separated and protected. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3 V, while its maximum is 3.6 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

