| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| ECL | |
| OR/NOR | |
| 4 | |
| 2-IN | |
| 0 | |
| 0 | |
| 1_1_1_2 | |
| 1.25@-5.2V | |
| 1.4 | |
| 50 | |
| -50 | |
| -5.46 | |
| -5.2 | |
| -4.94 | |
| 0 | |
| 75 | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 4.95(Max) |
| Verpackungsbreite | 7.11(Max) |
| Verpackungslänge | 19.69(Max) |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | PDIP |
| 16 | |
| Leitungsform | Through Hole |
MC10H102PG logic gates from ON Semiconductor are designed specifically to be interconnected and create a variety of different logic-based circuits. This gate has a minimum operating temperature of 0 °C and a maximum of 75 °C. This product comes in rail packaging to keep individual parts separated and protected. This device has a typical operating supply voltage of -5.2 V. Its minimum operating supply voltage of -4.94 V, while its maximum is -5.46 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

