Illinois CapacitorMC12CD020D-FKondensator, Mica
Cap Mica 2pF 500V 0.5pF (3.2 X 2.5 X 2mm) SMD 125°C Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8532.29.00.20 | |
| Automotive | No |
| PPAP | No |
| 2pF | |
| 0.5pF | |
| 500VDC | |
| Flat | |
| 3.2 X 2.5 X 2 | |
| 1210 | |
| -55 | |
| 125 | |
| Bulk | |
| 3.2 | |
| 2.5 | |
| 2(Max) | |
| Surface Mount |
If you are in need of a component that can provide accurate results within your electronics circuit, the MC12CD020D-F silver mica capacitor from Cornell Dubilier is what you've been looking for. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 3.2 mm long, 2(Max) mm tall and 2.5 mm deep. Its capacitance value is 2pF.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

