Illinois CapacitorMC12ED150J-FKondensator, Mica
Cap Mica 15pF 500V 5% (3.2 X 2.5 X 2mm) SMD 125°C Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8532.29.00.40 | |
| Automotive | No |
| PPAP | No |
| 15pF | |
| 5% | |
| 500VDC | |
| Flat | |
| 3.2 X 2.5 X 2 | |
| 1210 | |
| -55 | |
| 125 | |
| Bulk | |
| 3.2 | |
| 2.5 | |
| 2(Max) | |
| Surface Mount |
Cornell Dubilier's MC12ED150J-F silver mica capacitors are able to offer low capacitor change, thanks to their mica dielectric mediums. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 5%. This product is 3.2 mm long, 2(Max) mm tall and 2.5 mm deep. Its capacitance value is 15pF.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

