Illinois CapacitorMC12ED220J-FKondensator, Mica
Cap Mica 22pF 500V 5% (3.2 X 2.5 X 2mm) SMD 125°C Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8532.29.00.20 | |
| Automotive | No |
| PPAP | No |
| 22pF | |
| 5% | |
| 500VDC | |
| Flat | |
| 3.2 X 2.5 X 2 | |
| 1210 | |
| -55 | |
| 125 | |
| Bulk | |
| 3.2 | |
| 2.5 | |
| 2(Max) | |
| Surface Mount |
The MC12ED220J-F silver mica capacitor, developed by Cornell Dubilier, is the perfect low-loss, highly accurate energy storage component. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 22pF. This product is 3.2 mm long, 2(Max) mm tall and 2.5 mm deep. It has a tolerance of 5%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

