onsemiMC14012BDR2GGates (Gatter)

NAND Gate 2-Element 4-IN 14-Pin SOIC N T/R

Perform multiple different logical operations through the use of ON Semiconductor's MC14012BDR2G logic gates. This gate has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device has a typical operating supply voltage of 3.3|5|9|12|15 V. Its minimum operating supply voltage of 3 V, while its maximum is 18 V.

Import TariffMay apply to this part

Auf Lager: 9.193 Stück

Regional Inventory: 4.193

    Total0,12 €Price for 1

    4.193 auf Lager: Versand in vsl. 2 Tagen

    • Service Fee  6,21 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2042+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      1
      Maximum Of:
      4193
      Country Of origin:
      China
         
      • Price: 0,1181 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2042+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      China
      • In Stock: 4.193 Stück
      • Price: 0,1181 €
    • (2500)

      Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2531+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Philippinen
      • In Stock: 5.000 Stück
      • Price: 0,1717 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.