onsemiMC14043BDGVerriegelungen
Latch Transparent 3-ST 4-CH SR-Type 16-Pin SOIC Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| SR-Type | |
| 4000 | |
| Transparent | |
| 4 | |
| 1 | |
| 8 | |
| 0 | |
| 0 | |
| 4 | |
| 1 | |
| No | |
| No | |
| Non-Inverting | |
| 350@5V|175@10V|120@15V | |
| 350 | |
| 0.8um to 3um | |
| 3-State | |
| 4.2(Min) | |
| -4.2(Min) | |
| 3 | |
| 3.3|5|9|12|15 | |
| 18 | |
| 0.006 | |
| 4 | |
| 50 | |
| -55 | |
| 125 | |
| Automotive | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.37 |
| Verpackungsbreite | 3.9 |
| Verpackungslänge | 9.9 |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC |
| 16 | |
| Leitungsform | Gull-wing |
This sr-type MC14043BDG low-level latch from ON Semiconductor stores state information and stores state information for your system. With a 3-state output, this is power management at its best. This latch has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product comes in rail packaging to keep individual parts separated and protected. It has 4 channels per chip. This non-inverting device has a typical operating supply voltage of 3.3|5|9|12|15 V. Its minimum operating supply voltage of 3 V, while its maximum is 18 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

