Meist Gesucht
onsemiMC14043BDR2GVerriegelungen
Latch Transparent 3-ST 4-CH SR-Type 16-Pin SOIC T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| SR-Type | |
| 4000 | |
| Transparent | |
| 4 | |
| 1 | |
| 8 | |
| 0 | |
| 0 | |
| 4 | |
| 1 | |
| No | |
| No | |
| Non-Inverting | |
| 350@5V|175@10V|120@15V | |
| 350 | |
| 0.8um to 3um | |
| 3-State | |
| 4.2(Min) | |
| -4.2(Min) | |
| 3 | |
| 3.3|5|9|12|15 | |
| 18 | |
| 0.006 | |
| 4 | |
| 50 | |
| -55 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.37 |
| Verpackungsbreite | 3.9 |
| Verpackungslänge | 9.9 |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC |
| 16 | |
| Leitungsform | Gull-wing |
This sr-type MC14043BDR2G low-level latch from ON Semiconductor creates a barrier of information and will open once it is enabled. With a 3-state output, this is power management at its best. This latch has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This non-inverting device has a typical operating supply voltage of 3.3|5|9|12|15 V. Its minimum operating supply voltage of 3 V, while its maximum is 18 V. It has 4 channels per chip.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

