onsemiMC14503BDR2GPuffern und Leitungstreibern
Buffer/Line Driver 6-CH Non-Inverting 3-ST 16-Pin SOIC T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 4000 | |
| Buffer/Line Driver | |
| 2 | |
| 6 | |
| 6 | |
| 0 | |
| 6 | |
| 2 Low | |
| No | |
| Non-Inverting | |
| 200 | |
| Single-Ended | |
| 3-State | |
| 19.2(Min) | |
| -8.2(Min) | |
| 3 | |
| 3.3|5|9|12|15 | |
| 18 | |
| 0.006 | |
| 4 | |
| 500 | |
| -55 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.37 |
| Verpackungsbreite | 3.9 |
| Verpackungslänge | 9.9 |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC |
| 16 | |
| Leitungsform | Gull-wing |
Leading the input to the transmission line this MC14503BDR2G buffer and line driver by ON Semiconductor will amplify digital and analog signals. With a 3-state output, this is power management at its best. This line driver has an operating temperature range of -55 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This non-inverting device has a typical operating supply voltage of 3.3|5|9|12|15 V. Its minimum operating supply voltage of 3 V, while its maximum is 18 V. It has 6 channels per chip.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

