onsemiMC14516BDGZähler, Schieberegistern
Counter Single 4-Bit Async Binary UP/Down 16-Pin SOIC Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Binary | |
| 4000 | |
| Counter | |
| UP Counter|Down Counter | |
| 1 | |
| 4 | |
| 1 | |
| 0 | |
| 4 | |
| 4 | |
| Asynchronous | |
| Asynchronous | |
| Bi-Directional | |
| Positive-Edge | |
| 630@5V|260@10V|200@15V | |
| 1100 | |
| 0.8um to 3um | |
| 3 | |
| 3.3|5|9|12|15 | |
| 18 | |
| 0.02 | |
| 50 | |
| No | |
| Yes | |
| -55 | |
| 125 | |
| Automotive | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.37 mm |
| Verpackungsbreite | 3.9 mm |
| Verpackungslänge | 9.9 mm |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC |
| 16 | |
| Leitungsform | Gull-wing |
Are you working with a sensitive system with multiple states? Implement this binary MC14516BDG counter shift register from ON Semiconductor. This counter shift register has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product comes in rail packaging to keep individual parts separated and protected. This device has a typical operating supply voltage of 3.3|5|9|12|15 V. Its minimum operating supply voltage of 3 V, while its maximum is 18 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

