onsemiMC14543BDGDekodierer und Demuxers
Latch/Decoder/Driver Single 4-to-7 16-Pin SOIC Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 4000B | |
| Latch/Decoder/Driver | |
| 1 | |
| 4 | |
| 1 | |
| 7 | |
| 0 | |
| Non-Inverting | |
| 1650@5V|660@10V|495@15V | |
| 1650 | |
| 0.8um to 3um | |
| 4.2(Min) | |
| -4.2(Min) | |
| 3 | |
| 3.3|5|9|12|15 | |
| 18 | |
| 0.02 | |
| 50 | |
| -55 | |
| 125 | |
| Extended Industrial | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.37 mm |
| Verpackungsbreite | 3.9 mm |
| Verpackungslänge | 9.9 mm |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC |
| 16 | |
| Leitungsform | Gull-wing |
Make a design versatile and well-rounded by adding extra complexity with this MC14543BDG from ON Semiconductor. This decoder has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product comes in rail packaging to keep individual parts separated and protected. This non-inverting device has a typical operating supply voltage of 3.3|5|9|12|15 V. Its minimum operating supply voltage of 3 V, while its maximum is 18 V.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

