onsemiMC14584BDGInverter, Schmitt-Trigger-
Inverter Schmitt Trigger 6-Element 14-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 4000 | |
| Inverter Schmitt Trigger | |
| 6 | |
| 250@5V|100@10V|80@15V | |
| 250 | |
| 0.8um to 3um | |
| Schmitt Trigger | |
| 4.2(Min) | |
| -4.2(Min) | |
| 3 | |
| 3.3|5|9|12|15 | |
| 18 | |
| 0.0015 | |
| 1 | |
| 50 | |
| -55 | |
| 125 | |
| Automotive | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) mm |
| Verpackungsbreite | 4(Max) mm |
| Verpackungslänge | 8.75(Max) mm |
| Leiterplatte geändert | 14 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC N |
| 14 | |
| Leitungsform | Gull-wing |
ON Semiconductor brings you their latest MC14584BDG inverting Schmitt trigger, an edge-triggered device that can essentially save the state of the device until a new state is generated. With a Schmitt trigger output, this is power management at its best. This inverting Schmitt trigger has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product comes in rail packaging to keep individual parts separated and protected. This device has a typical operating supply voltage of 3.3|5|9|12|15 V. Its minimum operating supply voltage of 3 V, while its maximum is 18 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

