| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 2 | |
| 5@±15V | |
| ±22 | |
| 0.2@±15V | |
| 0.5@±15V | |
| 5@±15V | |
| Dual | |
| 300 | |
| 0.8@±15V | |
| 45@±15V | |
| 106.02 | |
| 70 | |
| 1 | |
| No | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.65(Max) |
| Verpackungsbreite | 4(Max) |
| Verpackungslänge | 5(Max) |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SO N |
| 8 | |
| Leitungsform | Gull-wing |
Does your project require any signal processing circuits, control circuits, or instrumentation? Then this general purpose amplifier MC1458DT OP amp from STMicroelectronics will ensure you get the most versatility to implement them all! Its maximum power dissipation is 300 mW. It has a maximum of ±22 V. This op amp has a temperature range of 0 °C to 70 °C. This device uses dual power supplies. It has 2 channels per chip. This device utilizes bipolar technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

