Illinois CapacitorMC18FA501J-FKondensator, Mica
Cap Mica 500pF 100V 5% (4.5 X 3.2 X 2mm) SMD 125°C Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.29.00.00 | |
| Automotive | No |
| PPAP | No |
| 500pF | |
| 5% | |
| 100VDC | |
| Flat | |
| 4.5 X 3.2 X 2 | |
| 1812 | |
| -55 | |
| 125 | |
| Bulk | |
| 4.5 | |
| 3.2 | |
| 2(Max) | |
| Surface Mount |
Cornell Dubilier has made an amazing MC18FA501J-F silver mica capacitor, it can be implemented in circuits which needs loss-less capacitors and low capacitor variance. It can withstand a voltage of 100 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 4.5 mm long, 2(Max) mm tall and 3.2 mm deep. It has a tolerance of 5%. Its capacitance value is 500pF.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

