Illinois CapacitorMC22FF151J-TFKondensator, Mica
Cap Mica 150pF 1000V 5% (5.7 X 5 X 2mm) SMD 125°C T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8532.29.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| 150pF | |
| 5% | |
| 1000VDC | |
| Flat | |
| 5.7 X 5 X 2 | |
| 2220 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 5.7 | |
| 5 | |
| 2(Max) | |
| Surface Mount |
Look no further, use this MC22FF151J-TF silver mica capacitor from Cornell Dubilier for loss less purposes, little to no capacitance variance. It can withstand a voltage of 1000 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its capacitance value is 150pF. It has a tolerance of 5%. This product is 5.7 mm long, 2(Max) mm tall and 5 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

