Illinois CapacitorMC22FF391J-TFKondensator, Mica
Cap Mica 390pF 1000V 5% (5.7 X 5 X 2mm) SMD 125°C T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.29.00.00 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| 390pF | |
| 5% | |
| 1000VDC | |
| Flat | |
| 5.7 X 5 X 2 | |
| 2220 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 5.7 | |
| 5 | |
| 2(Max) | |
| Surface Mount |
If you are looking for a low-loss capacitor for use in your next electronics circuit, the MC22FF391J-TF silver mica capacitor from Cornell Dubilier is for you. It can withstand a voltage of 1000 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 5.7 mm long, 2(Max) mm tall and 5 mm deep. It has a tolerance of 5%. Its capacitance value is 390pF.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

