Illinois CapacitorMC22FF431J-FKondensator, Mica
Cap Mica 430pF 1000V 5% (5.7 X 5 X 2mm) SMD 125°C Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| MC22FF431J-F | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| 430pF | |
| 5% | |
| 1000VDC | |
| Flat | |
| 5.7 X 5 X 2 | |
| 2220 | |
| -55 | |
| 125 | |
| Bulk | |
| 5.7 | |
| 5 | |
| 2(Max) | |
| Surface Mount |
Cornell Dubilier's MC22FF431J-F silver mica capacitors are able to offer low capacitor change, thanks to their mica dielectric mediums. It can withstand a voltage of 1000 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 5%. This product is 5.7 mm long, 2(Max) mm tall and 5 mm deep. Its capacitance value is 430pF.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

