| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| General Purpose Comparator | |
| 4 | |
| No | |
| 1.3 | |
| 0.5 to 5 | |
| Open Collector | |
| ±15|30 | |
| 20@30V | |
| 3 | |
| 30 | |
| ±15 | |
| 100 | |
| 90 to 110 | |
| 0.5@5V | |
| 16@5V | |
| 2@5V | |
| 85 | |
| -40 | |
| 1000 | |
| Dual|Single | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.05(Max) |
| Verpackungsbreite | 4.4 |
| Verpackungslänge | 5 |
| Leiterplatte geändert | 14 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | TSSOP W |
| 14 | |
| Leitungsform | Gull-wing |
Using this MC3302DTBR2G comparator circuit from ON Semiconductor, you can compare voltage and current signals in your electronics project. Its maximum power dissipation is 1000 mW. It has an open collector output. Its typical dual supply voltage is ±3|±5|±9|±12 V, with a minimum of ±1.5 V and maximum of ±15 V. This comparator has a temperature range of -40 °C to 85 °C. This device utilizes bipolar technology. This device uses one or two power supplies. It has 4 channels per chip.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

