| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose Comparator | |
| 4 | |
| No | |
| 1.3 | |
| 0.5 to 5 | |
| Open Collector | |
| ±15|30 | |
| 20@30V | |
| 3 | |
| 30 | |
| ±15 | |
| 100 | |
| 90 to 110 | |
| 0.5@5V | |
| 16@5V | |
| 2@5V | |
| 85 | |
| -40 | |
| 1000 | |
| Single|Dual | |
| -40 | |
| 85 | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 4.95(Max) |
| Verpackungsbreite | 7.11(Max) |
| Verpackungslänge | 19.69(Max) |
| Leiterplatte geändert | 14 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | PDIP |
| 14 | |
| Leitungsform | Through Hole |
This MC3302PG comparator circuit from ON Semiconductor is a device that compares two input signals. Its maximum power dissipation is 1000 mW. It has an open collector output. Its typical dual supply voltage is ±3|±5|±9|±12 V, with a minimum of ±1.5 V and maximum of ±15 V. This comparator has a temperature range of -40 °C to 85 °C. This device uses one or two power supplies. This device utilizes bipolar technology. It has 4 channels per chip.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
