onsemiMC33063AVPGDC/DC-Wandler und Spannungsregler-Chip
Conv DC-DC 3V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 1.25V to 40V 1.5A 8-Pin PDIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Non-Inverting|Inverting|Step Up|Step Down | |
| Adjustable | |
| 100 | |
| Yes | |
| 1 | |
| 1.25 to 40 | |
| 1.5(Typ) | |
| 3 | |
| 40 | |
| 3 to 40 | |
| 1.5(Max) | |
| -40 | |
| 125 | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 4.95(Max) mm |
| Verpackungsbreite | 7.11(Max) mm |
| Verpackungslänge | 10.16(Max) mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | PDIP |
| 8 | |
| Leitungsform | Through Hole |
Adjust the voltage level of your devices with this inverting and step up|step down MC33063AVPG DC to DC converter from ON Semiconductor. This converter has single output. By only needing an input voltage of 3 V with a maximum of 40 V, this is the best way to control the power in your circuit. With an adjustable output that has a voltage of 1.25 to 40 V, this is power management at its best. This device has a typical switch current of 1.5 A. This part offers a switching frequency of 24 to 42 kHz in order to work properly. This product comes in rail packaging to keep individual parts separated and protected. This converter has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
