onsemiMC33067PGStrommodus, PWM-Controllern
Resonant Controller 10.3V 300mA 2200kHz 16-Pin PDIP Tube
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Resonant Controller | |
| Resonant Controllers | |
| 2 | |
| 2200 | |
| 20 | |
| 300(Max) | |
| 15 | |
| 10.3 | |
| 20(Max) | |
| 20 | |
| 27(Typ) | |
| 1250 | |
| No | |
| No | |
| No | |
| 16 | |
| -40 | |
| 85 | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 4.95(Max) mm |
| Verpackungsbreite | 7.11(Max) mm |
| Verpackungslänge | 19.69(Max) mm |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | PDIP |
| 16 | |
| Leitungsform | Through Hole |
Efficiency is important when dealing with power distribution. The MC33067PG power supply controller from ON Semiconductor regulates and displays power consumption data. This product comes in rail packaging to keep individual parts separated and protected. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

