onsemiMC33078DR2GOperationsverstärker

Op Amp Dual Low Noise Amplifier ±18V 8-Pin SOIC N T/R

The large amount of gain, or amplification, produced by this general purpose amplifier MC33078DR2G OP amp from ON Semiconductor make it a commonly used component in nearly all electronics today. Its typical dual supply voltage is ±9|±12|±15 V, with a minimum of ±5 V and maximum of ±18 V. This op amp has a temperature range of -40 °C to 85 °C. This device utilizes bipolar technology. This device uses dual power supplies. It has 2 channels per chip.

Import TariffMay apply to this part

Auf Lager: 2.939.335 Stück

Regional Inventory: 1.141.835

    Total0,17 €Price for 1

    1.141.835 auf Lager: Versand in vsl. 2 Tagen

    • Service Fee  6,07 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2409+
      Manufacturer Lead Time:
      8 Wochen
      Minimum Of :
      1
      Maximum Of:
      2499
      Country Of origin:
      China
         
      • Price: 0,1684 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2409+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      China
      • In Stock: 1.835 Stück
      • Price: 0,1684 €
    • (2500)

      Versand in vsl. 2 Tagen

      Increment:
      2500
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2526+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      Tschechien
      • In Stock: 1.140.000 Stück
      • Price: 0,1107 €
    • (2500)

      Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2532+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      Philippinen
      • In Stock: 1.797.500 Stück
      • Price: 0,1130 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.