onsemiMC33164D-3R2GÜberwachungsschaltungen

Processor Supervisor 2.71V 1 8-Pin SOIC N T/R

Your circuit will benefit from an extra layer of protection from under and overvoltage conditions with this supply voltage supervisory MC33164D-3R2G voltage monitor IC from ON Semiconductor. This device has a maximum power dissipation of 700 mW. Its maximum power dissipation is 700 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a typical reset threshold voltage of 2.71 V, with a minimum of 2.55 V and a maximum of 2.8 V. This voltage supervisor IC has an operating temperature range of -40 °C to 125 °C. This device has a minimum operating supply voltage of 1 V and a maximum of 10 V.

Auf Lager: 18.064 Stück

Regional Inventory: 564

    Total0,36 €Price for 1

    564 auf Lager: morgen versandbereit

    • Service Fee  6,21 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2331+
      Manufacturer Lead Time:
      14 Wochen
      Minimum Of :
      1
      Maximum Of:
      564
      Country Of origin:
      Philippinen
         
      • Price: 0,3619 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2331+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      Philippinen
      • In Stock: 564 Stück
      • Price: 0,3619 €
    • (2500)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2451+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      Philippinen
      • In Stock: 17.500 Stück
      • Price: 0,3064 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.