onsemiMC33166D2TR4GDC/DC-Wandler und Spannungsregler-Chip
Conv DC-DC 7.5V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 5.05V 3A 6-Pin(5+Tab) D2PAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Step Down|Step Up|Inverting|Non-Inverting | |
| Fixed | |
| 79 | |
| Yes | |
| 1 | |
| 5.05 | |
| 3 | |
| 7.5 | |
| 40 | |
| 7.5 to 40 | |
| 3mV|5mV|23mV | |
| 2mV|3mV|4mV | |
| 83.8 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 4.57(Max) mm |
| Verpackungsbreite | 9.35(Max) mm |
| Verpackungslänge | 10.24(Max) mm |
| Leiterplatte geändert | 5 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | D2PAK |
| 6 | |
| Leitungsform | Gull-wing |
Adjust the voltage level of your devices with this non-inverting and inverting|step up|step down MC33166D2TR4G DC to DC converter from ON Semiconductor. This converter's single output can produce a current up to 3 A. This will operate at a minimum voltage of 7.5 V and a maximum voltage of 40 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 5.05 V, this is power management at its best. This converter is 83.8 % efficient. At a load regulation of 4mV|3mV|2mV and line regulation of 3mV|23mV|5mV your circuit is capable of maintaining a constant voltage level at your output. This part offers a switching frequency of 79 kHz in order to work properly. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This converter has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

