onsemiMC33167D2TGDC/DC-Wandler und Spannungsregler-Chip
Conv DC-DC 7.5V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 5.05V 5A 6-Pin(5+Tab) D2PAK Tube
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.60 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Non-Inverting|Inverting|Step Up|Step Down | |
| Fixed | |
| 79 | |
| Yes | |
| 1 | |
| 5.05 | |
| 5 | |
| 7.5 | |
| 40 | |
| 7.5 to 40 | |
| 15mV|10mV|4mV | |
| 4mV|30mV|1mV | |
| 86.2|87.8|82.6 | |
| -40 | |
| 85 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 4.57(Max) mm |
| Verpackungsbreite | 9.35(Max) mm |
| Verpackungslänge | 10.24(Max) mm |
| Leiterplatte geändert | 5 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | D2PAK |
| 6 | |
| Leitungsform | Gull-wing |
Adjust the voltage level of your devices with this non-inverting and inverting|step up|step down MC33167D2TG DC to DC converter from ON Semiconductor. This converter's single output can produce a current up to 5 A. The best way to provide power to your application is by using this, which needs a voltage of at least 7.5 V and no higher than 40 V. With a fixed output that has a voltage of 5.05 V, this is power management at its best. Users like the load regulation of 4mV|30mV|1mV and line regulation of 15mV|10mV|4mV. This converter is 86.2|87.8|82.6 % efficient. Its switching regulator has a frequency of 79 kHz. This product comes in rail packaging to keep individual parts separated and protected. This converter has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

