onsemiMC33174DR2GOperationsverstärker
Op Amp Quad Low Power Amplifier ±22V/44V 14-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 4 | |
| 0.8um to 3um | |
| 5@5V | |
| 3 | |
| 44 | |
| ±1.5 | |
| ±3|±5|±9|±12|±15|±18 | |
| ±22 | |
| -14.2 | |
| 14.2 | |
| 0.02@±15V | |
| 0.02@±15V | |
| 0.1@±15V | |
| 1@5V | |
| 5 | |
| Single|Dual | |
| 2.1@±15V | |
| 32@±15V | |
| 113.98 | |
| 0.2@±15V | |
| 80 | |
| 80 | |
| 1.8 | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.38 mm |
| Verpackungsbreite | 3.9 mm |
| Verpackungslänge | 8.65 mm |
| Leiterplatte geändert | 14 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC N |
| 14 | |
| Leitungsform | Gull-wing |
Increase functionality to your control circuit with this general purpose amplifier MC33174DR2G OP amp from ON Semiconductor. Its typical dual supply voltage is ±3|±5|±9|±12|±15|±18 V, with a minimum of ±1.5 V and maximum of ±22 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses one or two power supplies. It has 4 channels per chip. This device is made with bipolar technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

