STMicroelectronicsMC33174DTOperationsverstärker
Op Amp Quad GP ±22V/44V 14-Pin SOIC T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 4 | |
| 5@5V | |
| 4 | |
| 44 | |
| ±2 | |
| ±3|±5|±9|±12|±15|±18 | |
| ±22 | |
| 0.02@±15V | |
| 0.02@±15V@-40C to 105C | |
| 0.1@±15V | |
| 0.25@5V | |
| Single|Dual | |
| 2@±15V | |
| 29@±15V | |
| 100 | |
| 80 | |
| 2.1 | |
| No | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.65(Max) |
| Verpackungsbreite | 4(Max) |
| Verpackungslänge | 8.75(Max) |
| Leiterplatte geändert | 14 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC |
| 14 | |
| Leitungsform | Gull-wing |
Commonly used in nearly all electronics today, this general purpose amplifier MC33174DT OP amp from STMicroelectronics produces a large amount of gain. Its typical dual supply voltage is ±3|±5|±9|±12|±15|±18 V, with a minimum of ±2 V and maximum of ±22 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 105 °C. It has 4 channels per chip. This device uses one or two power supplies. This device is made with bipolar technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

