onsemiMC33202VDR2GOperationsverstärker
Op Amp Dual Low Voltage Amplifier R-R I/O ±6V/12V 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Voltage Amplifier | |
| Low Voltage Amplifier | |
| 2 | |
| Rail to Rail Input/Output | |
| 14@5V@-55C to 125C | |
| 1.8 | |
| 12 | |
| ±0.9 | |
| ±3|±5 | |
| ±6 | |
| 0.05@5V | |
| 0.08@5V | |
| 0.2@5V | |
| 2.25(Typ)@5V | |
| 80 | |
| Single|Dual | |
| 1@5V | |
| 25@5V | |
| 109.54 | |
| 0.8@5V | |
| 66.02 | |
| 60 | |
| 2.2 | |
| No | |
| -55 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) mm |
| Verpackungsbreite | 4(Max) mm |
| Verpackungslänge | 5(Max) mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC N |
| 8 | |
| Leitungsform | Gull-wing |
The configuration of this general purpose amplifier MC33202VDR2G OP amp from ON Semiconductor allows it to take on a variety of different behaviors and characteristics with external components such as resistors, capacitors and inductors. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±0.9 V and maximum of ±6 V. This op amp has a temperature range of -55 °C to 125 °C. This device uses one or two power supplies. This device utilizes bipolar technology. It has 2 channels per chip.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

