onsemiMC33204DTBGOperationsverstärker
Op Amp Quad Low Voltage Amplifier R-R I/O ±6V/12V 14-Pin TSSOP W Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Low Voltage Amplifier | |
| Low Voltage Amplifier | |
| 4 | |
| Rail to Rail Input/Output | |
| 10@5V | |
| 1.8 | |
| 12 | |
| ±0.9 | |
| ±5|±3 | |
| ±6 | |
| 0.05@5V | |
| 0.08@5V | |
| 0.2@5V | |
| 4.5(Typ)@5V | |
| 80 | |
| Single|Dual | |
| 1@5V | |
| 25@5V | |
| 109.54 | |
| 0.8@5V | |
| 66.02 | |
| 60 | |
| 2.2 | |
| No | |
| -40 | |
| 105 | |
| Extended | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.05(Max) |
| Verpackungsbreite | 4.4 |
| Verpackungslänge | 5 |
| Leiterplatte geändert | 14 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | TSSOP W |
| 14 | |
| Leitungsform | Gull-wing |
With this general purpose amplifier MC33204DTBG OP amp from ON Semiconductor you will be able to amplify the difference between two voltages in no time. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±0.9 V and maximum of ±6 V. This op amp has a temperature range of -40 °C to 105 °C. This device utilizes bipolar technology. This device uses one or two power supplies. It has 4 channels per chip.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

