onsemiMC33269DTRK-3.3GLinear Regulators
LDO Regulator Pos 3.3V 0.8A 3-Pin(2+Tab) DPAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 3.3 | |
| 0.8(Min) | |
| 2.5 | |
| 20 | |
| 1.25@500mA|1.35@800mA | |
| 0.3% | |
| 0.5% | |
| 8 | |
| 92°C/W | |
| 6°C/W | |
| Current Limit|Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.28 mm |
| Verpackungsbreite | 6.1 mm |
| Verpackungslänge | 6.54 mm |
| Leiterplatte geändert | 2 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | DPAK |
| 3 | |
| Leitungsform | Gull-wing |
This LDO MC33269DTRK-3.3G linear regulator from ON Semiconductor acts like a variable resistor to maintain a steady voltage level. It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 1@500mA|1.1@800mA V. This voltage regulation device's single output can produce a current up to 0.8(Typ) A. Supply your circuit with sufficient power by implementing this, which does not exceed 20 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 0.5% and line regulation of 0.3%. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. The maximum dropout voltage is 1.25@500mA|1.35@800mA V. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

