| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 3.3 | |
| 0.3 | |
| 2.6 | |
| 13 | |
| 0.1@10mA|0.2@100mA|0.4@250mA|0.5@300mA | |
| 10mV | |
| 25mV | |
| 2 | |
| 160°C/W | |
| 25°C/W | |
| Current Limit|Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) |
| Verpackungsbreite | 4(Max) |
| Verpackungslänge | 5(Max) |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC N |
| 8 | |
| Leitungsform | Gull-wing |
Use this LDO MC33275D-3.3G linear regulator from ON Semiconductor to vary your voltage levels to your desired level. Its typical dropout voltage at current is 0.025@10mA|0.115@100mA|0.22@250mA|0.26@300mA V. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 0.3 A. Use this part at voltages lower than 13 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 25mV and line regulation of 10mV. This product comes in rail packaging to keep individual parts separated and protected. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive. The maximum dropout voltage is 0.1@10mA|0.2@100mA|0.4@250mA|0.5@300mA V.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

