| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 5 | |
| 0.3 | |
| 2.6 | |
| 13 | |
| 0.1@10mA|0.2@100mA|0.4@250mA|0.5@300mA | |
| 10mV | |
| 25mV | |
| 2 | |
| 160°C/W | |
| 25°C/W | |
| Current Limit|Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) mm |
| Verpackungsbreite | 4(Max) mm |
| Verpackungslänge | 5(Max) mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC N |
| 8 | |
| Leitungsform | Gull-wing |
Control the voltage level of your circuit with this LDO MC33275D-5.0G linear regulator from ON Semiconductor. It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 0.025@10mA|0.115@100mA|0.22@250mA|0.26@300mA V. This voltage regulation device's single output can produce a current up to 0.3 A. Supply your circuit with sufficient power by implementing this, which does not exceed 13 V. With a fixed output that has a voltage of 5 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 25mV and line regulation of 10mV. This product comes in rail packaging to keep individual parts separated and protected. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. The maximum dropout voltage is 0.1@10mA|0.2@100mA|0.4@250mA|0.5@300mA V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

