onsemiMC33275ST-3.3T3GLinear Regulators
LDO Regulator Pos 3.3V 0.3A 4-Pin(3+Tab) SOT-223 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 3.3 | |
| 0.3 | |
| 2.6 | |
| 13 | |
| 0.2@100mA|0.4@250mA|0.5@300mA|0.1@10mA | |
| 10mV | |
| 25mV | |
| 2 | |
| 245°C/W | |
| 15°C/W | |
| Current Limit|Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.57 mm |
| Verpackungsbreite | 3.5 mm |
| Verpackungslänge | 6.5 mm |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-223 |
| 4 | |
| Leitungsform | Gull-wing |
Use this LDO MC33275ST-3.3T3G linear regulator from ON Semiconductor to vary your voltage levels to your desired level. It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 0.025@10mA|0.115@100mA|0.22@250mA|0.26@300mA V. This voltage regulation device's single output can produce a current up to 0.3 A. By working with a maximum input voltage of 13 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. By operating at a load regulation of 25mV and line regulation of 10mV you can provide a constant voltage at your output. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive. The maximum dropout voltage is 0.1@10mA|0.2@100mA|0.4@250mA|0.5@300mA V.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

