onsemiMC33375D-3.3GLinear Regulators

LDO Regulator Pos 3.3V 0.3A 8-Pin SOIC N Tube

If you need to maintain a steady voltage on your circuit, then this LDO MC33375D-3.3G linear regulator from ON Semiconductor is perfect for you! It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 0.025@10mA|0.115@100mA|0.22@250mA|0.26@300mA V. This voltage regulation device's single output can produce a current up to 0.3 A. Using the part will provide the power your application needs by requiring a voltage not exceeding 13 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. By operating at a load regulation of 25mV and line regulation of 10mV you can provide a constant voltage at your output. This product comes in rail packaging to keep individual parts separated and protected. The maximum dropout voltage is 0.1@10mA|0.2@100mA|0.4@250mA|0.5@300mA V. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive.

A datasheet is only available for this product at this time.

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.