STMicroelectronicsMC3403DTOperationsverstärker
Op Amp Quad Low Power Amplifier ±18V/36V 14-Pin SOIC T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 4 | |
| 5@5V | |
| 3 | |
| 36 | |
| ±15 | |
| ±18 | |
| 0.05@5V | |
| 0.5@5V | |
| 7@5V | |
| Single|Dual | |
| 500 | |
| 0.5@±15V | |
| 43@±15V | |
| 106.02 | |
| 70 | |
| 1 | |
| No | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.65(Max) mm |
| Verpackungsbreite | 4(Max) mm |
| Verpackungslänge | 8.75(Max) mm |
| Leiterplatte geändert | 14 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC |
| 14 | |
| Leitungsform | Gull-wing |
The large amount of gain, or amplification, produced by this general purpose amplifier MC3403DT OP amp from STMicroelectronics make it a commonly used component in nearly all electronics today. Its maximum power dissipation is 500 mW. Its typical dual supply voltage is ±18 V, with a minimum of ±15 V and maximum of ±18 V. This op amp has a temperature range of 0 °C to 70 °C. This device uses one or two power supplies. This device utilizes bipolar technology. It has 4 channels per chip.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

