onsemiMC34063ADR2GDC/DC-Wandler und Spannungsregler-Chip

Conv DC-DC 3V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 1.25V to 40V 1.5A 8-Pin SOIC N T/R

Adjust the voltage level of your devices with this inverting and step up|step down MC34063ADR2G DC to DC converter from ON Semiconductor. This converter has single output. The best way to provide power to your application is by using this, which needs a voltage of at least 3 V and no higher than 40 V. With an adjustable output that has a voltage of 1.25 to 40 V, this is power management at its best. This device has a typical switch current of 1.5 A. It has a switching frequency of 24 to 42 kHz. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This converter has an operating temperature range of 0 °C to 70 °C.

Auf Lager: 83.445 Stück

Regional Inventory: 23.445

    Total0,38 €Price for 1

    23.445 auf Lager: morgen versandbereit

    • Service Fee  6,02 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2412+
      Manufacturer Lead Time:
      15 Wochen
      Minimum Of :
      1
      Maximum Of:
      2499
      Country Of origin:
      Philippinen
         
      • Price: 0,3827 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2412+
      Manufacturer Lead Time:
      15 Wochen
      Country Of origin:
      Philippinen
      • In Stock: 945 Stück
      • Price: 0,3827 €
    • (2500)

      morgen versandbereit

      Increment:
      2500
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2531+
      Manufacturer Lead Time:
      15 Wochen
      Country Of origin:
      Tschechien
      • In Stock: 22.500 Stück
      • Price: 0,2411 €
    • (2500)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2550+
      Manufacturer Lead Time:
      15 Wochen
      Country Of origin:
      Philippinen
      • In Stock: 60.000 Stück
      • Price: 0,2454 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.