onsemiMC34063AP1GDC/DC-Wandler und Spannungsregler-Chip
Conv DC-DC 3V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 1.25V to 40V 1.5A 8-Pin PDIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Non-Inverting|Inverting|Step Up|Step Down | |
| Adjustable | |
| 100 | |
| Yes | |
| 1 | |
| 1.25 to 40 | |
| 1.5(Typ) | |
| 3 | |
| 40 | |
| 3 to 40 | |
| 1.5(Max) | |
| 0 | |
| 70 | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 4.95(Max) mm |
| Verpackungsbreite | 7.11(Max) mm |
| Verpackungslänge | 10.16(Max) mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | PDIP |
| 8 | |
| Leitungsform | Through Hole |
Adjust the voltage level of your devices with this inverting and step up|step down MC34063AP1G DC to DC converter from ON Semiconductor. This converter's single output can produce a current up to 1.5 A. By only needing an input voltage of 3 V with a maximum of 40 V, this is the best way to control the power in your circuit. With an adjustable output that has a voltage of 1.25 to 40 V, this is power management at its best. You can operate this at a switching frequency of 24 to 42 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This converter has a minimum operating temperature of 0 °C and a maximum of 70 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
