| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 2 | |
| 5@5V | |
| 3 | |
| 44 | |
| ±1.5 | |
| ±3|±5|±9|±12|±15|±18 | |
| ±22 | |
| 0.1 | |
| 4 | |
| 0.075@±15V | |
| 0.1@±15V | |
| 0.5@±15V | |
| 4@5V | |
| 30 | |
| Single|Dual | |
| 13@±15V | |
| 32@±15V | |
| 100 | |
| 0.22@±15V | |
| 70 | |
| 70 | |
| 4.5 | |
| 2200 | |
| No | |
| 0 | |
| 70 | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 4.95(Max) mm |
| Verpackungsbreite | 7.11(Max) mm |
| Verpackungslänge | 10.16(Max) mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | PDIP |
| 8 | |
| Leitungsform | Through Hole |
If you need your circuit to amplify a voltage signal then this general purpose amplifier MC34072PG OP amp from ON Semiconductor is perfect for you! Its typical dual supply voltage is ±3|±5|±9|±12|±15|±18 V, with a minimum of ±1.5 V and maximum of ±22 V. This op amp has a minimum operating temperature of 0 °C and a maximum of 70 °C. It has 2 channels per chip. This device uses one or two power supplies. This device is made with bipolar technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
